Parametric Equivalent

XC6135N33BNR-G | |
|---|---|
DigiKey Part Number | XC6135N33BNR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6135N33BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22022 € | 660,66 € |
| 6.000 | 0,20475 € | 1.228,50 € |
| 9.000 | 0,19693 € | 1.772,37 € |
| 15.000 | 0,18823 € | 2.823,45 € |
| 21.000 | 0,18311 € | 3.845,31 € |
| 30.000 | 0,17817 € | 5.345,10 € |
| Unit Price without VAT: | 0,22022 € |
|---|---|
| Unit Price with VAT: | 0,27307 € |


