
XC6123C330MR-G | |
|---|---|
DigiKey Part Number | 893-XC6123C330MR-GTR-ND - Tape & Reel (TR) 893-XC6123C330MR-GCT-ND - Cut Tape (CT) 893-XC6123C330MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123C330MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6123C330MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97000 € | 9,70 € |
| 25 | 0,82240 € | 20,56 € |
| 100 | 0,65630 € | 65,63 € |
| 250 | 0,57536 € | 143,84 € |
| 500 | 0,52580 € | 262,90 € |
| 1.000 | 0,48455 € | 484,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43294 € | 1.298,82 € |
| 6.000 | 0,40737 € | 2.444,22 € |
| 9.000 | 0,39447 € | 3.550,23 € |
| 15.000 | 0,38011 € | 5.701,65 € |
| 21.000 | 0,37166 € | 7.804,86 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,89720 € |

