Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6122C645MR-G

DigiKey Part Number
893-XC6122C645MR-GTR-ND - Tape & Reel (TR)
893-XC6122C645MR-GCT-ND - Cut Tape (CT)
893-XC6122C645MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6122C645MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6122C645MR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1.6s Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63300 €6,33 €
250,57160 €14,29 €
1000,50350 €50,35 €
2500,47124 €117,81 €
5000,45176 €225,88 €
1.0000,43572 €435,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41591 €1.247,73 €
6.0000,40622 €2.437,32 €
9.0000,40136 €3.612,24 €
15.0000,39599 €5.939,85 €
21.0000,39284 €8.249,64 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,09120 €