
XC6120N222NR-G | |
|---|---|
DigiKey Part Number | XC6120N222NR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6120N222NR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N222NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14955 € | 448,65 € |
| 6.000 | 0,13990 € | 839,40 € |
| 15.000 | 0,13025 € | 1.953,75 € |
| 30.000 | 0,12350 € | 3.705,00 € |
| Unit Price without VAT: | 0,14955 € |
|---|---|
| Unit Price with VAT: | 0,18544 € |

