
| XC6120C332HR-G | |
|---|---|
| DigiKey Part Number | 893-XC6120C332HR-GTR-ND - Tape & Reel (TR) 893-XC6120C332HR-GCT-ND - Cut Tape (CT) 893-XC6120C332HR-GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XC6120C332HR-G | 
| Description | IC SUPERVISOR 1 CHANNEL 3USP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XC6120C332HR-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Torex Semiconductor Ltd | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 3.3V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SFN Exposed Pad | |
| Supplier Device Package | 3-USP (1.2x1.2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,16519 € | 495,57 € | 
| 6.000 | 0,15094 € | 905,64 € | 
| 9.000 | 0,14370 € | 1.293,30 € | 
| 15.000 | 0,13559 € | 2.033,85 € | 
| 21.000 | 0,13080 € | 2.746,80 € | 
| 30.000 | 0,12752 € | 3.825,60 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,34000 € | 0,34 € | 
| 10 | 0,24000 € | 2,40 € | 
| 25 | 0,21400 € | 5,35 € | 
| 100 | 0,18530 € | 18,53 € | 
| 250 | 0,17148 € | 42,87 € | 
| 500 | 0,16312 € | 81,56 € | 
| 1.000 | 0,15629 € | 156,29 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,71000 € | 0,71 € | 
| 10 | 0,44400 € | 4,44 € | 
| 25 | 0,37120 € | 9,28 € | 
| 100 | 0,28810 € | 28,81 € | 
| 250 | 0,24728 € | 61,82 € | 
| 500 | 0,22228 € | 111,14 € | 
| 1.000 | 0,20142 € | 201,42 € | 
| Unit Price without VAT: | 0,34000 € | 
|---|---|
| Unit Price with VAT: | 0,42160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece