
| LED40W-114-C0350 | |
|---|---|
| DigiKey Part Number | 1121-1075-ND | 
| Manufacturer | |
| Manufacturer Product Number | LED40W-114-C0350 | 
| Description | LED DRIVR CC AC/DC 38-114V 350MA | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 350mA 27 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LED40W-114-C0350 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Thomas Research Products | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Current | |
| Topology | AC DC Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 90VAC | |
| Voltage - Input (Max) | 305VAC | |
| Voltage - Output | 27 ~ 114V | |
| Current - Output (Max) | 350mA | |
| Power (Watts) | 40 W | |
| Dimming | - | |
| Features | OCP, OVP, SCP | |
| Ratings | IP66, NEMA 4 | |
| Operating Temperature | -30°C ~ 60°C | |
| Efficiency | 87% | |
| Termination Style | Wire Leads | |
| Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
| Approval Agency | CE, cURus | |
| Mounting Type | Chassis Mount | |
| Weight | 0.015 lb (6.8 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 31,09856 € | 15.549,28 € | 
| Unit Price without VAT: | 31,09856 € | 
|---|---|
| Unit Price with VAT: | 38,56221 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece