LED40W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED40W-030-C1300-D

DigiKey Part Number
1121-1482-ND
Manufacturer
Manufacturer Product Number
LED40W-030-C1300-D
Description
LED DRIVER CC AC/DC 10-30V 1.3A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.3A 15 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED40W-030-C1300-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
15 ~ 30V
Current - Output (Max)
1.3A
Power (Watts)
40 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 4
Operating Temperature
-
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,02000 €41,02 €
Manufacturers Standard Package
Unit Price without VAT:41,02000 €
Unit Price with VAT:50,86480 €