
LED40W-022-C1820 | |
|---|---|
DigiKey Part Number | 1121-1064-ND |
Manufacturer | |
Manufacturer Product Number | LED40W-022-C1820 |
Description | LED DRIVER CC AC/DC 7-22V 1.82A |
Customer Reference | |
Detailed Description | 1.82A 11 ~ 22V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED40W-022-C1820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 11 ~ 22V | |
Current - Output (Max) | 1.82A | |
Power (Watts) | 40 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.713 lb (323.41 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 5 | 11,78600 € | 58,93 € |
| 10 | 11,41200 € | 114,12 € |
| 25 | 10,93360 € | 273,34 € |
| 50 | 10,58540 € | 529,27 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,76040 € |

