Similar
Similar

LED25W-24-C1040-TE | |
|---|---|
DigiKey Part Number | 1121-1642-ND |
Manufacturer | |
Manufacturer Product Number | LED25W-24-C1040-TE |
Description | LED DRIVER CC AC/DC 12-24V 1.04A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.04A 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED25W-24-C1040-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 25 W | |
Dimming | ELV | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | - | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.437 lb (198.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,91804 € | 19.959,02 € |
| Unit Price without VAT: | 39,91804 € |
|---|---|
| Unit Price with VAT: | 49,49837 € |


