
THEVA233-V3 | |
|---|---|
DigiKey Part Number | 3175-THEVA233-V3-ND |
Manufacturer | |
Manufacturer Product Number | THEVA233-V3 |
Description | EVAL BOARD FOR THEVA233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | THEVA233 V-by-One® HS V-by-One®HS to LVDS Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | V-by-One®HS to LVDS | |
Embedded | No | |
Utilized IC / Part | THEVA233 | |
Primary Attributes | Receiver | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,26000 € | 227,26 € |
| 10 | 195,22800 € | 1.952,28 € |
| 25 | 187,23280 € | 4.680,82 € |
| Unit Price without VAT: | 227,26000 € |
|---|---|
| Unit Price with VAT: | 281,80240 € |


