
TFA0402R2211F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R2211F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R2211F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R2211F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R2211F-T10 |
Description | RES 2210 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00780 € | 0,78 € |
| 250 | 0,00596 € | 1,49 € |
| 500 | 0,00492 € | 2,46 € |
| 1.000 | 0,00412 € | 4,12 € |
| 5.000 | 0,00285 € | 14,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00249 € | 24,90 € |
| 20.000 | 0,00220 € | 44,00 € |
| 30.000 | 0,00206 € | 61,80 € |
| 50.000 | 0,00191 € | 95,50 € |
| 70.000 | 0,00183 € | 128,10 € |
| 100.000 | 0,00175 € | 175,00 € |
| 120.000 | 0,00171 € | 205,20 € |
| 240.000 | 0,00158 € | 379,20 € |
| 250.000 | 0,00158 € | 395,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

