
| TFA0402R1692F-T10 | |
|---|---|
| DigiKey Part Number | 4463-TFA0402R1692F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R1692F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R1692F-T10DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TFA0402R1692F-T10 | 
| Description | RES 16900 OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 16.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01700 € | 0,17 € | 
| 25 | 0,01240 € | 0,31 € | 
| 50 | 0,00980 € | 0,49 € | 
| 100 | 0,00780 € | 0,78 € | 
| 250 | 0,00596 € | 1,49 € | 
| 500 | 0,00492 € | 2,46 € | 
| 1.000 | 0,00412 € | 4,12 € | 
| 5.000 | 0,00285 € | 14,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00249 € | 24,90 € | 
| 20.000 | 0,00220 € | 44,00 € | 
| 30.000 | 0,00206 € | 61,80 € | 
| 50.000 | 0,00191 € | 95,50 € | 
| 70.000 | 0,00183 € | 128,10 € | 
| 100.000 | 0,00175 € | 175,00 € | 
| 120.000 | 0,00171 € | 205,20 € | 
| 240.000 | 0,00158 € | 379,20 € | 
| 250.000 | 0,00158 € | 395,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece