



D1WEL4527MR007F-T1 | |
|---|---|
DigiKey Part Number | 4463-D1WEL4527MR007F-T1TR-ND - Tape & Reel (TR) 4463-D1WEL4527MR007F-T1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL4527MR007F-T1 |
Description | RES 0.007 OHM 1% 4W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 4W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.457" L x 0.280" W (11.61mm x 7.10mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,69300 € | 16,93 € |
| 25 | 1,46520 € | 36,63 € |
| 50 | 1,32240 € | 66,12 € |
| 100 | 1,20120 € | 120,12 € |
| 250 | 1,06844 € | 267,11 € |
| 500 | 0,98538 € | 492,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91480 € | 914,80 € |
| 2.000 | 0,85487 € | 1.709,74 € |
| 3.000 | 0,82408 € | 2.472,24 € |
| 5.000 | 0,78926 € | 3.946,30 € |
| 7.000 | 0,76852 € | 5.379,64 € |
| 10.000 | 0,75303 € | 7.530,30 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,13720 € |

