4 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CPC0306RR004FF-T50

DigiKey Part Number
4463-D1CPC0306RR004FF-T50TR-ND - Tape & Reel (TR)
4463-D1CPC0306RR004FF-T50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1CPC0306RR004FF-T50
Description
RES 0.004 OHM 1% 1/3W 0306
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Ratings
-
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24700 €2,47 €
250,20880 €5,22 €
500,18560 €9,28 €
1000,16540 €16,54 €
2500,14336 €35,84 €
5000,12960 €64,80 €
1.0000,11788 €117,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09700 €485,00 €
10.0000,09018 €901,80 €
15.0000,08667 €1.300,05 €
25.0000,08270 €2.067,50 €
35.0000,08034 €2.811,90 €
50.0000,07803 €3.901,50 €
60.0000,07693 €4.615,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €