



D1CPC0306RR002FF-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPC0306RR002FF-T50TR-ND - Tape & Reel (TR) 4463-D1CPC0306RR002FF-T50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1CPC0306RR002FF-T50 |
Description | RES 0.002 OHM 1% 1/3W 0306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23360 € | 5,84 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18530 € | 18,53 € |
| 250 | 0,16084 € | 40,21 € |
| 500 | 0,14552 € | 72,76 € |
| 1.000 | 0,13252 € | 132,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10935 € | 546,75 € |
| 10.000 | 0,10178 € | 1.017,80 € |
| 15.000 | 0,09789 € | 1.468,35 € |
| 25.000 | 0,09349 € | 2.337,25 € |
| 35.000 | 0,09087 € | 3.180,45 € |
| 50.000 | 0,08831 € | 4.415,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

