2 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CPC0306RR002FF-T50

DigiKey Part Number
4463-D1CPC0306RR002FF-T50TR-ND - Tape & Reel (TR)
4463-D1CPC0306RR002FF-T50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1CPC0306RR002FF-T50
Description
RES 0.002 OHM 1% 1/3W 0306
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Ratings
-
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,27500 €2,75 €
250,23360 €5,84 €
500,20760 €10,38 €
1000,18530 €18,53 €
2500,16084 €40,21 €
5000,14552 €72,76 €
1.0000,13252 €132,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10935 €546,75 €
10.0000,10178 €1.017,80 €
15.0000,09789 €1.468,35 €
25.0000,09349 €2.337,25 €
35.0000,09087 €3.180,45 €
50.0000,08831 €4.415,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,53320 €