



D1CPC0306QR050FF-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPC0306QR050FF-T50TR-ND - Tape & Reel (TR) 4463-D1CPC0306QR050FF-T50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1CPC0306QR050FF-T50 |
Description | RES 0.05 OHM 1% 1/3W 0306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,28160 € | 7,04 € |
| 50 | 0,25060 € | 12,53 € |
| 100 | 0,22400 € | 22,40 € |
| 250 | 0,19496 € | 48,74 € |
| 500 | 0,17672 € | 88,36 € |
| 1.000 | 0,16123 € | 161,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13366 € | 668,30 € |
| 10.000 | 0,12465 € | 1.246,50 € |
| 15.000 | 0,12002 € | 1.800,30 € |
| 25.000 | 0,11479 € | 2.869,75 € |
| 35.000 | 0,11167 € | 3.908,45 € |
| 50.000 | 0,10862 € | 5.431,00 € |
| 60.000 | 0,10758 € | 6.454,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

