



D1CPC0306QR010FF-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPC0306QR010FF-T50TR-ND - Tape & Reel (TR) 4463-D1CPC0306QR010FF-T50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1CPC0306QR010FF-T50 |
Description | RES 0.01 OHM 1% 1/3W 0306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,14300 € | 7,15 € |
| 100 | 0,12740 € | 12,74 € |
| 250 | 0,11004 € | 27,51 € |
| 500 | 0,09920 € | 49,60 € |
| 1.000 | 0,08998 € | 89,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07358 € | 367,90 € |
| 10.000 | 0,06821 € | 682,10 € |
| 15.000 | 0,06545 € | 981,75 € |
| 25.000 | 0,06234 € | 1.558,50 € |
| 35.000 | 0,06048 € | 2.116,80 € |
| 50.000 | 0,05866 € | 2.933,00 € |
| 60.000 | 0,05779 € | 3.467,40 € |
| 120.000 | 0,05529 € | 6.634,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

