10 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CPC0306QR010FF-T50

DigiKey Part Number
4463-D1CPC0306QR010FF-T50TR-ND - Tape & Reel (TR)
4463-D1CPC0306QR010FF-T50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1CPC0306QR010FF-T50
Description
RES 0.01 OHM 1% 1/3W 0306
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
Ratings
-
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,19100 €1,91 €
250,16160 €4,04 €
500,14300 €7,15 €
1000,12740 €12,74 €
2500,11004 €27,51 €
5000,09920 €49,60 €
1.0000,08998 €89,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07358 €367,90 €
10.0000,06821 €682,10 €
15.0000,06545 €981,75 €
25.0000,06234 €1.558,50 €
35.0000,06048 €2.116,80 €
50.0000,05866 €2.933,00 €
60.0000,05779 €3.467,40 €
120.0000,05529 €6.634,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,37200 €