
D1CPC0306QR003FF-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPC0306QR003FF-T50TR-ND - Tape & Reel (TR) 4463-D1CPC0306QR003FF-T50CT-ND - Cut Tape (CT) 4463-D1CPC0306QR003FF-T50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CPC0306QR003FF-T50 |
Description | RES 0.003 OHM 1% 1/3W 0306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0603 (1608 Metric), 0306 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11110 € | 11,11 € |
| 250 | 0,09676 € | 24,19 € |
| 500 | 0,08852 € | 44,26 € |
| 1.000 | 0,08197 € | 81,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07147 € | 357,35 € |
| 10.000 | 0,06840 € | 684,00 € |
| 15.000 | 0,06691 € | 1.003,65 € |
| 25.000 | 0,06529 € | 1.632,25 € |
| 35.000 | 0,06436 € | 2.252,60 € |
| 50.000 | 0,06348 € | 3.174,00 € |
| 60.000 | 0,06307 € | 3.784,20 € |
| 120.000 | 0,06172 € | 7.406,40 € |
| 125.000 | 0,06165 € | 7.706,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

