



D1CPA0612RR003FF-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPA0612RR003FF-T50TR-ND - Tape & Reel (TR) 4463-D1CPA0612RR003FF-T50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1CPA0612RR003FF-T50 |
Description | RES 0.003 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | D1CPA0612RR003FF-T50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.126" W (1.55mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,28030 € | 28,03 € |
| 250 | 0,24456 € | 61,14 € |
| 500 | 0,22220 € | 111,10 € |
| 1.000 | 0,20320 € | 203,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16938 € | 846,90 € |
| 10.000 | 0,15833 € | 1.583,30 € |
| 15.000 | 0,15265 € | 2.289,75 € |
| 25.000 | 0,14623 € | 3.655,75 € |
| 35.000 | 0,14240 € | 4.984,00 € |
| 50.000 | 0,13985 € | 6.992,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

