



D1CPA0612RR002FFA-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPA0612RR002FFA-T50TR-ND - Tape & Reel (TR) 4463-D1CPA0612RR002FFA-T50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1CPA0612RR002FFA-T50 |
Description | RES 0.002 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | D1CPA0612RR002FFA-T50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.126" W (1.55mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,46160 € | 11,54 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,37040 € | 37,04 € |
| 250 | 0,32436 € | 81,09 € |
| 500 | 0,29554 € | 147,77 € |
| 1.000 | 0,27106 € | 271,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22747 € | 1.137,35 € |
| 10.000 | 0,21323 € | 2.132,30 € |
| 15.000 | 0,20592 € | 3.088,80 € |
| 25.000 | 0,19764 € | 4.941,00 € |
| 35.000 | 0,19364 € | 6.777,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

