
AC61001-200UF | |
|---|---|
DigiKey Part Number | 5350-AC61001-200UF-ND |
Manufacturer | |
Manufacturer Product Number | AC61001-200UF |
Description | ANT LPWAN 868/915 FPC 122X22MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRaWAN, LPWAN, Sigfox, Wi-Fi, Wireless M-Bus Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.3, 1.4 | |
Return Loss | - | |
Gain | 2.1dBi, 2.8dBi | |
Power - Max | 2 W | |
Features | Cable - 200mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.010" (0.25mm) | |
Applications | LoRaWAN, LPWAN, Sigfox, Wi-Fi, Wireless M-Bus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,47000 € | 24,70 € |
| 25 | 2,28040 € | 57,01 € |
| 100 | 2,05680 € | 205,68 € |
| 250 | 1,97076 € | 492,69 € |
| 500 | 1,91916 € | 959,58 € |
| 1.000 | 1,87612 € | 1.876,12 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,33560 € |

