New at DigiKey
RF ANTENNA LoRaWAN, LPWAN, Sigfox, Wi-Fi, Wireless M-Bus Flat Patch MHF1, U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC61001-150UF

DigiKey Part Number
5350-AC61001-150UF-ND
Manufacturer
Manufacturer Product Number
AC61001-150UF
Description
ANT LPWAN 868/915 FPC 122X22MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRaWAN, LPWAN, Sigfox, Wi-Fi, Wireless M-Bus Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM, WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
866.5MHz, 915MHz
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
1.3, 1.4
Return Loss
-
Gain
2.1dBi, 2.8dBi
Power - Max
2 W
Features
Cable - 150mm
Termination
MHF1, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.010" (0.25mm)
Applications
LoRaWAN, LPWAN, Sigfox, Wi-Fi, Wireless M-Bus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2.0001,81588 €3.631,76 €
Unit Price without VAT:1,81588 €
Unit Price with VAT:2,25169 €