
AC61001-100UF | |
|---|---|
DigiKey Part Number | 5350-AC61001-100UF-ND |
Manufacturer | |
Manufacturer Product Number | AC61001-100UF |
Description | ANT LPWAN 868/915 FPC 122X22MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRaWAN, LPWAN, Sigfox, Wi-Fi, Wireless M-Bus Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.3, 1.4 | |
Return Loss | - | |
Gain | 2.1dBi, 2.8dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.010" (0.25mm) | |
Applications | LoRaWAN, LPWAN, Sigfox, Wi-Fi, Wireless M-Bus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,30600 € | 23,06 € |
| 25 | 2,13440 € | 53,36 € |
| 100 | 1,92770 € | 192,77 € |
| 250 | 1,85028 € | 462,57 € |
| 500 | 1,79866 € | 899,33 € |
| 1.000 | 1,75563 € | 1.755,63 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,12480 € |

