
V15206-17-02 | |
|---|---|
DigiKey Part Number | 1845-V15206-17-02-ND |
Manufacturer | |
Manufacturer Product Number | V15206-17-02 |
Description | IMU GYRO 6-AXIS CLASS A |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thales Visionix - a Division of Thales Defense & Security, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - |

