
VSP3100Y | |
|---|---|
DigiKey Part Number | VSP3100Y-ND |
Manufacturer | |
Manufacturer Product Number | VSP3100Y |
Description | IC VIDEO CCD SIGNAL PROC 48LQFP |
Customer Reference | |
Detailed Description | Video Processor IC 48-LQFP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | VSP3100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

