
VCA2619EVM | |
|---|---|
DigiKey Part Number | 296-31348-ND |
Manufacturer | |
Manufacturer Product Number | VCA2619EVM |
Description | EVAL BOARD FOR VCA2619 |
Customer Reference | |
Detailed Description | VCA2619 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Variable Gain | |
Output Type | Differential | |
Slew Rate | 300V/µs | |
-3db Bandwidth | 20MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 40mA | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Utilized IC / Part | VCA2619 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

