UCD7138DRST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD7138DRSR

DigiKey Part Number
296-UCD7138DRSRTR-ND - Tape & Reel (TR)
296-UCD7138DRSRCT-ND - Cut Tape (CT)
296-UCD7138DRSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD7138DRSR
Description
IC GATE DRVR LOW-SIDE 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 6-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCD7138DRSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1.08V, 1.93V
Current - Peak Output (Source, Sink)
4A, 6A
Input Type
Inverting
Rise / Fall Time (Typ)
4ns, 3.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,98399 €2.951,97 €
6.0000,96439 €5.786,34 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,10800 €