
UCC57108WDR | |
|---|---|
DigiKey Part Number | 296-UCC57108WDRTR-ND - Tape & Reel (TR) 296-UCC57108WDRCT-ND - Cut Tape (CT) 296-UCC57108WDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC57108WDR |
Description | LOW-SIDE 3A/3A DRIVER WITH DESAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 8.5V ~ 26V | |
Logic Voltage - VIL, VIH | 1.6V, 1.8V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 14ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00280 € | 25,07 € |
| 100 | 0,89290 € | 89,29 € |
| 250 | 0,84048 € | 210,12 € |
| 500 | 0,80888 € | 404,44 € |
| 1.000 | 0,78288 € | 782,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75077 € | 2.252,31 € |
| 6.000 | 0,73506 € | 4.410,36 € |
| 9.000 | 0,72719 € | 6.544,71 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

