New Product
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC57102WDR

DigiKey Part Number
296-UCC57102WDRTR-ND - Tape & Reel (TR)
296-UCC57102WDRCT-ND - Cut Tape (CT)
296-UCC57102WDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC57102WDR
Description
LOW-SIDE 3A/3A DRIVER WITH DESAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, SiC MOSFET
Voltage - Supply
8.5V ~ 26V
Logic Voltage - VIL, VIH
1.6V, 1.8V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
8ns, 14ns
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,10200 €11,02 €
251,00280 €25,07 €
1000,89290 €89,29 €
2500,84048 €210,12 €
5000,80888 €404,44 €
1.0000,78288 €782,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,75077 €2.252,31 €
6.0000,73506 €4.410,36 €
9.0000,72719 €6.544,71 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,86000 €