20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC39422N

DigiKey Part Number
296-11546-5-ND
Manufacturer
Manufacturer Product Number
UCC39422N
Description
IC REG CTRLR MULT TOPOLOGY 20DIP
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC39422N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.8V ~ 8V
Frequency - Switching
150kHz ~ 1.2MHz
Duty Cycle (Max)
88%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Low Battery, Reset
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.782 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11.782In Stock
Ships from Rochester Electronics, LLC