296-4215302-DQN-4.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3810TD2

DigiKey Part Number
UCC3810TD2-ND
Manufacturer
Manufacturer Product Number
UCC3810TD2
Description
IC OFFLINE SWITCH DIE
Customer Reference
Detailed Description
Converter Offline Topology 1MHz Die
Datasheet
 Datasheet
EDA/CAD Models
UCC3810TD2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
-
Voltage - Start Up
11.3 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 11V
Duty Cycle
50%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
-
Operating Temperature
-
Package / Case
Die
Supplier Device Package
Die
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.