MFR Recommended

UCC28810DRG4 | |
|---|---|
DigiKey Part Number | UCC28810DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28810DRG4 |
Description | IC LED DRV OFFL TRIAC 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 750mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28810DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33692 € | 842,30 € |
| 5.000 | 0,32839 € | 1.641,95 € |
| 7.500 | 0,32411 € | 2.430,83 € |
| 12.500 | 0,31938 € | 3.992,25 € |
| 17.500 | 0,31661 € | 5.540,68 € |
| 25.000 | 0,31395 € | 7.848,75 € |
| Unit Price without VAT: | 0,33692 € |
|---|---|
| Unit Price with VAT: | 0,41778 € |





