
SN74AS10NSR | |
|---|---|
DigiKey Part Number | 296-SN74AS10NSRTR-ND - Tape & Reel (TR) 296-SN74AS10NSRCT-ND - Cut Tape (CT) 296-SN74AS10NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS10NSR |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS10NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,27100 € | 12,71 € |
| 25 | 1,15840 € | 28,96 € |
| 100 | 1,03410 € | 103,41 € |
| 250 | 0,97480 € | 243,70 € |
| 500 | 0,96934 € | 484,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88543 € | 1.770,86 € |
| 4.000 | 0,86551 € | 3.462,04 € |
| 6.000 | 0,85553 € | 5.133,18 € |
| 10.000 | 0,84447 € | 8.444,70 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,13280 € |

