
UCC2540EVM-054 | |
|---|---|
DigiKey Part Number | 296-17270-ND |
Manufacturer | |
Manufacturer Product Number | UCC2540EVM-054 |
Description | EVAL BOARD FOR UCC2540 UCC38083 |
Customer Reference | |
Detailed Description | UCC2540, UCC38083 - 2 Isolated Outputs AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 36W | |
Voltage - Output | 1.5V, 3.3V | |
Current - Output | 7.5A, 7.5A | |
Voltage - Input | 18.5V ~ 35V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | UCC2540, UCC38083 | |
Note | - | |
Base Product Number |




