MFR Recommended

UCC21540DWK | |
|---|---|
DigiKey Part Number | 296-UCC21540DWK-ND |
Manufacturer | |
Manufacturer Product Number | UCC21540DWK |
Description | DGTL ISO 5.7KV 2CH GT DVR 14SOIC |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |


