
UCC21520QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-50181-2-ND - Tape & Reel (TR) 296-50181-1-ND - Cut Tape (CT) 296-50181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21520QDWRQ1 |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21520QDWRQ1 Models |
Category | Current - Output High, Low 4A, 6A |
Mfr | Voltage - Output Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Approval Agency CQC, CSA, UR, VDE |
Pulse Width Distortion (Max) 6ns | Base Product Number |
Rise / Fall Time (Typ) 6ns, 7ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,91800 € | 39,18 € |
| 25 | 3,61880 € | 90,47 € |
| 100 | 3,29000 € | 329,00 € |
| 250 | 3,16504 € | 791,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,89691 € | 5.793,82 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,34880 € |










