UC2543DW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2543DW

DigiKey Part Number
296-3355-5-ND
Manufacturer
Manufacturer Product Number
UC2543DW
Description
IC 2.5V PWR SUPPLY MON 16-SOIC
Customer Reference
Detailed Description
Power Supply Controller Power Supply, Supervisor 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2543DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Applications
Power Supply, Supervisor
Voltage - Input
4.5V ~ 40V
Voltage - Supply
-
Current - Supply
7 mA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 9.182 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2004,56715 €913,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,56715 €
Unit Price with VAT:5,66327 €

Other Suppliers on DigiKey

9.182In Stock
Ships from Rochester Electronics, LLC