Power Supply Controller Resonant Converter Controller 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC1863J

DigiKey Part Number
296-UC1863J-ND
Manufacturer
Manufacturer Product Number
UC1863J
Description
RESONANT-MODE PWR SUPPLY CONTS
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
UC1863J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Resonant Converter Controller
Voltage - Input
-
Voltage - Supply
22V
Current - Supply
150 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.