UA79M08CKTPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.586
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 2.276
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,46000 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA79M08CKTPR

DigiKey Part Number
296-11146-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UA79M08CKTPR
Description
IC REG LINEAR -8V 500MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
UA79M08CKTPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-25V
Voltage - Output (Min/Fixed)
-8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 5mA
Current - Output
PSRR
59dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 77.625 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

77.625In Stock
Ships from Rochester Electronics, LLC