UA741CDG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.574
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.559
Unit Price: 0,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.577
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.530
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 666
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.019
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.769
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.882
Unit Price: 0,57000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA741CDG4

DigiKey Part Number
UA741CDG4-ND
Manufacturer
Manufacturer Product Number
UA741CDG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA741CDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
1.7mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes