
TVP5151IZQC | |
|---|---|
DigiKey Part Number | 2156-TVP5151IZQC-296-ND |
Manufacturer | |
Manufacturer Product Number | TVP5151IZQC |
Description | TVP5151 ULTRALOW-POWER NTSC/PAL/ |
Customer Reference | |
Detailed Description | NTSC/PAL/SECAM Video Decoder IC Cell Phones, PDA, Players 48-BGA MICROSTAR JUNIOR (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | NTSC/PAL/SECAM Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | 48-BGA MICROSTAR JUNIOR (4x4) |
| Bulk: | 882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,57674 € | 256,53 € |
| Unit Price without VAT: | 5,57674 € |
|---|---|
| Unit Price with VAT: | 6,91516 € |

