Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TUSB216RWBTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB216RWBTQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB216RWBTQ1 |
Description | IC INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 150 pF | |
Voltage - Supply | 2.3V ~ 6.5V | |
Current - Supply | 36mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,41844 € | 854,61 € |
| 500 | 3,31728 € | 1.658,64 € |
| 750 | 3,26657 € | 2.449,93 € |
| 1.250 | 3,21043 € | 4.013,04 € |
| 1.750 | 3,17760 € | 5.560,80 € |
| 2.500 | 3,14605 € | 7.865,12 € |
| Unit Price without VAT: | 3,41844 € |
|---|---|
| Unit Price with VAT: | 4,23887 € |


