
TSM24BDBZR | |
|---|---|
DigiKey Part Number | 296-TSM24BDBZRTR-ND - Tape & Reel (TR) 296-TSM24BDBZRCT-ND - Cut Tape (CT) 296-TSM24BDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM24BDBZR |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.8V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 24pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11283 € | 338,49 € |
| 6.000 | 0,10952 € | 657,12 € |
| 9.000 | 0,10786 € | 970,74 € |
| 15.000 | 0,10603 € | 1.590,45 € |
| 21.000 | 0,10495 € | 2.203,95 € |
| 30.000 | 0,10392 € | 3.117,60 € |
| 75.000 | 0,10170 € | 7.627,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,21560 € | 5,39 € |
| 100 | 0,18670 € | 18,67 € |
| 250 | 0,17280 € | 43,20 € |
| 500 | 0,16444 € | 82,22 € |
| 1.000 | 0,15755 € | 157,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20550 € | 20,55 € |
| 250 | 0,19044 € | 47,61 € |
| 500 | 0,18138 € | 90,69 € |
| 1.000 | 0,17389 € | 173,89 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

