IEEE 1394 Link Layer Controller IEEE 1394-1995 Parallel Interface 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB14C01APMR

DigiKey Part Number
TSB14C01APMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSB14C01APMR
Description
IC LINK LYR CONTROLLER 64LQFP
Customer Reference
Detailed Description
IEEE 1394 Link Layer Controller IEEE 1394-1995 Parallel Interface 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TSB14C01APMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
IEEE 1394
Function
Link Layer Controller
Interface
Parallel
Standards
IEEE 1394-1995
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 421 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

421In Stock
Ships from Rochester Electronics, LLC