
WL1807MODGIMOCR | |
|---|---|
DigiKey Part Number | 296-WL1807MODGIMOCRTR-ND - Tape & Reel (TR) 296-WL1807MODGIMOCRCT-ND - Cut Tape (CT) 296-WL1807MODGIMOCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WL1807MODGIMOCR |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WL1807MODGIMOCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.9V ~ 4.8V | |
Current - Receiving | 49mA ~ 85mA | |
Current - Transmitting | 243mA ~ 510mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,96000 € | 24,96 € |
| 10 | 21,80500 € | 218,05 € |
| 25 | 20,70840 € | 517,71 € |
| 100 | 19,20590 € | 1.920,59 € |
| 250 | 18,30724 € | 4.576,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 15,57607 € | 18.691,28 € |
| Unit Price without VAT: | 24,96000 € |
|---|---|
| Unit Price with VAT: | 30,95040 € |

