MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS5A23157DGSRG4 | |
|---|---|
DigiKey Part Number | 296-52832-2-ND - Tape & Reel (TR) 296-52832-1-ND - Cut Tape (CT) 296-52832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23157DGSRG4 |
Description | IC SWITCH SPDT X 2 10OHM 10VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23157DGSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 220MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21854 € | 546,35 € |
| 5.000 | 0,21256 € | 1.062,80 € |
| 7.500 | 0,20957 € | 1.571,78 € |
| 12.500 | 0,20625 € | 2.578,12 € |
| 17.500 | 0,20431 € | 3.575,42 € |
| 25.000 | 0,20245 € | 5.061,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |




