Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent

| TRSF3232IDBR | |
|---|---|
| DigiKey Part Number | TRSF3232IDBR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TRSF3232IDBR | 
| Description | IC TRANSCEIVER FULL 2/2 16SSOP | 
| Customer Reference | |
| Detailed Description | 2/2 Transceiver Full RS232 16-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TRSF3232IDBR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Transceiver | |
| Protocol | RS232 | |
| Number of Drivers/Receivers | 2/2 | |
| Duplex | Full | |
| Receiver Hysteresis | 300 mV | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
| Supplier Device Package | 16-SSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece