TRS3221CPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 11.687
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.485
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.128
Unit Price: 1,51000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 3.761
Unit Price: 8,36000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1.184
Unit Price: 8,36000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.964
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14.733
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.260
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.195
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.856
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.071
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.439
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13.599
Unit Price: 1,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 225
Unit Price: 1,50000 €
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3221CPWRG4

DigiKey Part Number
TRS3221CPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3221CPWRG4
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3221CPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes